Part Details for AE5B10717 by Anatech Electronics Inc
Overview of AE5B10717 by Anatech Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for AE5B10717
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3078-AE5B10717-ND
|
DigiKey | RF FILTER BAND PASS 5MHZ BNC Min Qty: 1 Lead time: 6 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$457.5000 | Buy Now |
Part Details for AE5B10717
AE5B10717 CAD Models
AE5B10717 Part Data Attributes
|
AE5B10717
Anatech Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AE5B10717
Anatech Electronics Inc
Band Pass Filter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ANATECH ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Average Input Power | 0.5 W | |
Center or Cutoff Frequency (fo/fc) | 5 MHz | |
Filter Type | BAND PASS FILTER | |
Height | 25.4 mm | |
Input Connector | BNC FEMALE | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 10 dB | |
Length | 101.6 mm | |
Mounting Type | PANEL MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | 15 °C | |
Output Connector | BNC FEMALE | |
Output Impedance | 50 OHM Ω | |
VSWR | 1.5 | |
Width | 50.8 mm |