Part Details for AEA0810220M100R by Kyocera AVX Components
Overview of AEA0810220M100R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEA0810220M100R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK6791
|
Newark | Cap, 22Uf, 100V, Alu Elec, Smd Rohs Compliant: Yes |Kyocera Avx AEA0810220M100R Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 234 |
|
$0.5950 / $1.0700 | Buy Now |
DISTI #
478-AEA0810220M100RCT-ND
|
DigiKey | CAP ALUM 22UF 20% 100V SMD Min Qty: 1 Lead time: 26 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
1424 In Stock |
|
$0.1811 / $0.6700 | Buy Now |
DISTI #
AEA0810220M100R
|
Avnet Americas | Capacitor Aluminum 22uF 100Vdc 20% Radial Can Cylindrical Can 130mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810220M100R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.3600 | Buy Now |
DISTI #
581-AEA0810220M100R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 100V 22uF 0810 20% RoHS: Compliant | 4682 |
|
$0.2050 / $0.6400 | Buy Now |
DISTI #
73976283
|
RS | Standard Aluminum V-Chip,22uF,100V | AVX AEA0810220M100R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3370 / $0.3970 | RFQ |
|
Future Electronics | Capacitor Aluminum 22uF 100Vdc 20% Radial Can Cylindrical Can 130mA 5000 hr 105 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$0.1850 / $0.2100 | Buy Now |
DISTI #
AEA0810220M100R
|
Avnet Americas | Capacitor Aluminum 22uF 100Vdc 20% Radial Can Cylindrical Can 130mA 5000 hr 105°C T/R - Tape and Reel (Alt: AEA0810220M100R) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.3600 | Buy Now |
DISTI #
AEA0810220M100R
|
TME | Capacitor: electrolytic, SMD, 22uF, 100VDC, Ø8x10.5mm, 5000h, 130mA Min Qty: 1 | 2435 |
|
$0.2610 / $0.8490 | Buy Now |
Part Details for AEA0810220M100R
AEA0810220M100R CAD Models
AEA0810220M100R Part Data Attributes:
|
AEA0810220M100R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEA0810220M100R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 10.5 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 45.5 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.07 | |
Terminal Finish | TIN | |
Terminal Shape | FLAT | |
Width | 8.3 mm |
Alternate Parts for AEA0810220M100R
This table gives cross-reference parts and alternative options found for AEA0810220M100R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEA0810220M100R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EEEFN2A220V | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3333, CHIP | Panasonic Electronic Components | AEA0810220M100R vs EEEFN2A220V |