Part Details for AEACBA081014-M698 by Abracon Corporation
Overview of AEACBA081014-M698 by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Telecommunications
Price & Stock for AEACBA081014-M698
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14685-ND
|
DigiKey | RF ANT 2X2 4G/LTE MIMO Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
64 In Stock |
|
$23.0126 / $29.2200 | Buy Now |
DISTI #
AEACBA081014-M698
|
Avnet Americas | MIMO Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AEACBA081014-M698) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0866 / $22.4850 | Buy Now |
DISTI #
815-AEACBA081014M698
|
Mouser Electronics | Antennas RF ANT 2X2 4G/LTE MIMO RoHS: Compliant | 103 |
|
$21.6500 / $27.9800 | Buy Now |
|
Future Electronics | 2x2 4G/LTE MIMO Ant RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 100Bulk |
|
$21.0500 / $21.2500 | Buy Now |
|
Onlinecomponents.com | 2x2 4G/LTE MIMO Antenna RoHS: Compliant |
91 Partner Stock |
|
$20.3300 / $26.9200 | Buy Now |
DISTI #
AEACBA081014-M698
|
Avnet Americas | MIMO Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AEACBA081014-M698) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0866 / $22.4850 | Buy Now |
DISTI #
AEACBA081014-M698
|
Avnet Americas | MIMO Antenna, 1.71GHz to 2.69GHz, 3 VSWR, 3dBi Gain, 50ohm, Linear Polarisation, Adhesive - Bulk (Alt: AEACBA081014-M698) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$20.0866 / $22.4850 | Buy Now |
|
Master Electronics | 2x2 4G/LTE MIMO Antenna RoHS: Compliant |
91 Partner Stock |
|
$20.3300 / $26.9200 | Buy Now |
|
New Advantage Corporation | 2x2 4G/LTE MIMO Ant RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 200 |
|
$24.3900 / $26.1300 | Buy Now |
|
Symmetry Electronics | Cellular 4G/LTE/3G/2G/GSM Antennas Min Qty: 1 | 0 |
|
$47.8000 | Buy Now |
Part Details for AEACBA081014-M698
AEACBA081014-M698 CAD Models
AEACBA081014-M698 Part Data Attributes
|
AEACBA081014-M698
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACBA081014-M698
Abracon Corporation
CELLULAR 2x4G/LTE PUCK ANT ADH 2xSMA(M)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON |