Part Details for AEACBA081016-C2LG by Abracon Corporation
Overview of AEACBA081016-C2LG by Abracon Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEACBA081016-C2LG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-14717-ND
|
DigiKey | LTE/GPS ADHESIVE MOUNT COMBO ANT Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$28.9646 / $36.7800 | Buy Now |
DISTI #
AEACBA081016-C2LG
|
Avnet Americas | Antenna, Combo, 1.71 GHz to 2.69 GHz, 3 VSWR, 2.5 dBi Gain, Adhesive, Linear - Bulk (Alt: AEACBA081016-C2LG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7810 / $28.3005 | Buy Now |
DISTI #
815-AEACBA081016C2LG
|
Mouser Electronics | Antennas LTE/GPS Adhesive Mount Combo Ant RoHS: Compliant | 50 |
|
$27.4000 / $37.5200 | Buy Now |
|
Future Electronics | Antennas LTE/GPS Adhesive Mount RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$26.9700 | Buy Now |
|
Onlinecomponents.com | External Combo Antenna LTE/GPS RoHS: Compliant | 0 |
|
$23.4200 / $49.0500 | Buy Now |
DISTI #
AEACBA081016-C2LG
|
Avnet Americas | Antenna, Combo, 1.71 GHz to 2.69 GHz, 3 VSWR, 2.5 dBi Gain, Adhesive, Linear - Bulk (Alt: AEACBA081016-C2LG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7810 / $28.3005 | Buy Now |
DISTI #
AEACBA081016-C2LG
|
Avnet Americas | Antenna, Combo, 1.71 GHz to 2.69 GHz, 3 VSWR, 2.5 dBi Gain, Adhesive, Linear - Bulk (Alt: AEACBA081016-C2LG) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$23.7810 / $28.3005 | Buy Now |
|
Symmetry Electronics | Combinational Antennas - 4G LTE Cellular and Active GPS Min Qty: 1 | 0 |
|
$37.7400 | Buy Now |
Part Details for AEACBA081016-C2LG
AEACBA081016-C2LG CAD Models
AEACBA081016-C2LG Part Data Attributes
|
AEACBA081016-C2LG
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AEACBA081016-C2LG
Abracon Corporation
COMBO GPS, 4G/LTE, NB IOT/CAT M PUCK 2XSMA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON |