Part Details for AEDR-8300-1K2 by Avago Technologies
Overview of AEDR-8300-1K2 by Avago Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEDR-8300-1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 331 |
|
RFQ | ||
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | 80 |
|
$7.5924 / $12.3120 | Buy Now |
Part Details for AEDR-8300-1K2
AEDR-8300-1K2 CAD Models
AEDR-8300-1K2 Part Data Attributes
|
AEDR-8300-1K2
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1K2
Avago Technologies
SINGLE, 2 CHANNELS, ROTARY/LINEAR OPTICAL POSITION ENCODER, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE | |
Configuration | SINGLE, 2 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY/LINEAR POSITION ENCODER | |
Packing Method | TR | |
Supply Voltage-Max | 5.5 V | |
Surface Mount | YES |
Alternate Parts for AEDR-8300-1K2
This table gives cross-reference parts and alternative options found for AEDR-8300-1K2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AEDR-8300-1K2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AEDR-8300-1K2 | Rotary/Linear Position Encoder, Single, 2 Channels, LEAD LESS, SURFACE MOUNT PACKAGE-6 PIN | Broadcom Limited | AEDR-8300-1K2 vs AEDR-8300-1K2 |