Part Details for AEDR-8300-1W0 by Broadcom Limited
Overview of AEDR-8300-1W0 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEDR-8300-1W0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEDR-8300-1W0-ND
|
DigiKey | SENSOR OPT REFLECTIVE 2MM 6SMD Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.0666 | Buy Now |
DISTI #
AEDR-8300-1W0
|
Avnet Americas | Reflective Surface Mount Optical Encoder - Tape and Reel (Alt: AEDR-8300-1W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$5.4400 / $6.4000 | Buy Now |
DISTI #
630-AEDR-8300-1W0
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output 2 Channel 212LPI RoHS: Compliant | 0 |
|
$7.0600 | Order Now |
DISTI #
AEDR-8300-1W0
|
EBV Elektronik | Reflective Surface Mount Optical Encoder (Alt: AEDR-8300-1W0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 7000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 6000 |
|
$8.2300 / $8.9000 | Buy Now |
Part Details for AEDR-8300-1W0
AEDR-8300-1W0 CAD Models
AEDR-8300-1W0 Part Data Attributes
|
AEDR-8300-1W0
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8300-1W0
Broadcom Limited
Linear Position Encoder, Single, 2 Channels, SURFACE MOUNT, LEADLESS PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | SURFACE MOUNT, LEADLESS PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 2 CHANNELS | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | LINEAR POSITION ENCODER |