Part Details for AEDR-8501-100 by Broadcom Limited
Overview of AEDR-8501-100 by Broadcom Limited
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for AEDR-8501-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-4157-1-ND
|
DigiKey | SENSOR OPT REFLECTIVE 1MM 8SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8000 In Stock |
|
$14.1331 / $24.2400 | Buy Now |
DISTI #
AEDR-8501-100
|
Avnet Americas | 3 Channel Reflective Incremental Encoder 8-Pin SMD T/R - Tape and Reel (Alt: AEDR-8501-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$10.8800 / $12.8000 | Buy Now |
DISTI #
630-AEDR-8501-100
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output Reflective Encoder 3 Ch w/ Interpolator RoHS: Compliant | 0 |
|
$14.1200 | Order Now |
DISTI #
AEDR-8501-100
|
EBV Elektronik | (Alt: AEDR-8501-100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDR-8501-100
AEDR-8501-100 CAD Models
AEDR-8501-100 Part Data Attributes:
|
AEDR-8501-100
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-8501-100
Broadcom Limited
Rotary Position Encoder, Single, 3 Channels, 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 3.95 X 3.40 MM, 0.956 MM HEIGHT, LEADLESS, SURFACE MOUNT PACKAGE-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | ROTARY POSITION ENCODER | |
Supply Voltage-Max | 5 V | |
Surface Mount | YES |