Part Details for AEDR-9920-102 by Broadcom Limited
Overview of AEDR-9920-102 by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Transportation and Logistics
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for AEDR-9920-102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-AEDR-9920-102CT-ND
|
DigiKey | AEDR-9920, 225 LPI INC ENCODER, Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
332 In Stock |
|
$24.7330 / $38.0500 | Buy Now |
DISTI #
AEDR-9920-102
|
Avnet Americas | 3 Channels Reflective Incremental Encoders 225 LPI (lines/inch) (Alt: AEDR-9920-102) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.0400 / $22.4000 | Buy Now |
DISTI #
630-AEDR-9920-102
|
Mouser Electronics | Optical Switches, Reflective, Photo IC Output AEDR-9920, 225 LPI Inc Encoder, 100 pcs RoHS: Compliant | 0 |
|
$25.2200 / $38.8000 | Order Now |
DISTI #
AEDR-9920-102
|
Avnet Americas | 3 Channels Reflective Incremental Encoders 225 LPI (lines/inch) (Alt: AEDR-9920-102) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | 0 |
|
$19.0400 / $22.4000 | Buy Now |
DISTI #
AEDR-9920-102
|
EBV Elektronik | 3 Channels Reflective Incremental Encoders 225 LPI (lines/inch) (Alt: AEDR-9920-102) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for AEDR-9920-102
AEDR-9920-102 CAD Models
AEDR-9920-102 Part Data Attributes:
|
AEDR-9920-102
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AEDR-9920-102
Broadcom Limited
Single, 3 Channels,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | Can also operate on 5.5V | |
Configuration | SINGLE, 3 CHANNELS | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 115 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | INCREMENTAL ROTARY ENCODER | |
Packing Method | TR, 7 INCH | |
Supply Voltage-Max | 3.6 V | |
Surface Mount | YES |