Part Details for AEE03C18-L by Artesyn Embedded Technologies
Overview of AEE03C18-L by Artesyn Embedded Technologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEE03C18-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1499
|
Newark | 50W, 9 - 36Vin, Single, 15V@3.33A, 25.4 X 50.8 X 10.2Mm |Artesyn Embedded Technologies AEE03C18-L Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$97.2000 / $111.8700 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter Module - 50W - Vin: 9 to 36VDC - Vout: 15VDC @ 3.33A - PCB Through Hole RoHS: Compliant |
9 In Stock |
|
$79.2300 / $100.4700 | Buy Now |
DISTI #
000000000005283026
|
Sager | Isolated DC/DC Converters - Through Hole 50W, 9 - 36Vin, Single, 15Va.3.33A, 25.4 X 50.8 X 10.2mm Min Qty: 1 | 0 |
|
$82.6100 / $89.9000 | Buy Now |
|
Master Electronics | DC-DC Converter Module - 50W - Vin: 9 to 36VDC - Vout: 15VDC @ 3.33A - PCB Through Hole RoHS: Compliant |
9 In Stock |
|
$79.2300 / $100.4700 | Buy Now |
Part Details for AEE03C18-L
AEE03C18-L CAD Models
AEE03C18-L Part Data Attributes
|
AEE03C18-L
Artesyn Embedded Technologies
Buy Now
Datasheet
|
Compare Parts:
AEE03C18-L
Artesyn Embedded Technologies
CONV DC/DC 3.33A 15V
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ARTESYN EMBEDDED TECHNOLOGIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 28 Weeks | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | GOLD OVER NICKEL | |
Time@Peak Reflow Temperature-Max (s) | 6 |