Part Details for AEE03C18-LHS by Artesyn Embedded Technologies
Overview of AEE03C18-LHS by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEE03C18-LHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y1500
|
Newark | 50W, 9 - 36Vin, Single, 15V@3.33A, 25.4 X 50.8 X 10.2Mm, With Heatsink |Artesyn Embedded Technologies AEE03C18-LHS Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$99.9200 / $115.0000 | Buy Now |
|
Onlinecomponents.com | DC-DC Converter Module - 50W - Vin: 9 to 36VDC - Vout: 15VDC @ 3.33A - PCB Through Hole - Heatsink RoHS: Compliant | 0 |
|
$80.8300 / $104.7300 | Buy Now |
DISTI #
000000000005283027
|
Sager | Isolated DC/DC Converters - Through Hole 50W, 9 - 36Vin, Single, 15Va.3.33A, 25.4 X 50.8 X 10.2mm, with heatsink Min Qty: 1 | 0 |
|
$84.9200 / $92.4100 | Buy Now |