Part Details for AEF08124R7M400R by Kyocera AVX Components
Overview of AEF08124R7M400R by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEF08124R7M400R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AEF08124R7M400R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 400 V, 26 ohm, 6000 hours @ 105°C - Tape and Reel (Alt: AEF08124R7M400R) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2185 | Buy Now |
DISTI #
581-AEF08124R7M400R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 400V 4.7uF 2000Hours ESR=26Ohms 20% RoHS: Compliant | 2858 |
|
$0.1730 / $0.7000 | Buy Now |
DISTI #
73975937
|
RS | Standard Aluminum V-Chip,4.7uF,400V | AVX AEF08124R7M400R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3870 / $0.4550 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 500 | 0 |
|
$0.1607 | Buy Now |
DISTI #
AEF08124R7M400R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 400 V, 26 ohm, 6000 hours @ 105°C - Tape and Reel (Alt: AEF08124R7M400R) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2185 | Buy Now |
DISTI #
AEF08124R7M400R
|
TME | Capacitor: electrolytic, SMD, 4.7uF, 400VDC, Ø8x12.5mm, -40÷105°C Min Qty: 500 | 0 |
|
$0.1980 | RFQ |
DISTI #
AEF08124R7M400R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 µF, 400 V, 26 ohm, 6000 hours @ 105°C - Tape and Reel (Alt: AEF08124R7M400R) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 24 Weeks, 0 Days Container: Reel | 2500 Factory Stock |
|
$0.2185 | Buy Now |
DISTI #
AEF08124R7M400R
|
Avnet Abacus | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 4.7 �F, 400 V, 26 ohm, 6000 hours @ 105�C (Alt: AEF08124R7M400R) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 3 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4080207
|
Farnell | CAP, 4.7UF, 400V, ALU ELEC, SMD RoHS: Compliant Min Qty: 2000 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$0.1947 | Buy Now |
Part Details for AEF08124R7M400R
AEF08124R7M400R CAD Models
AEF08124R7M400R Part Data Attributes
|
AEF08124R7M400R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEF08124R7M400R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 4.7uF, Surface Mount, 3333, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 4.7 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 26000 mΩ | |
Height | 12.5 mm | |
Leakage Current | 0.1752 mA | |
Length | 8.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 50 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.24 | |
Terminal Shape | FLAT | |
Width | 8.3 mm |