Part Details for AEK1010102M006R by Kyocera AVX Components
Overview of AEK1010102M006R by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for AEK1010102M006R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-AEK1010102M006RTR-ND
|
DigiKey | ALUMINUM V-CHIP STD Min Qty: 2200 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2703 | Buy Now |
DISTI #
AEK1010102M006R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, 0.28 ohm - Tape and Reel (Alt: AEK1010102M006R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 1650 Factory Stock |
|
$0.3282 | Buy Now |
DISTI #
581-AEK1010102M006R
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 2000Hrs ESR=280mOhms 20% RoHS: Compliant | 1022 |
|
$0.2590 / $0.7700 | Buy Now |
DISTI #
73975916
|
RS | Standard Aluminum V-Chip,1000uF,6.3V | AVX AEK1010102M006R RoHS: Compliant Min Qty: 550 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3080 / $0.3620 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2200 Package Multiple: 550 | 0 |
|
$0.2420 | Buy Now |
DISTI #
AEK1010102M006R
|
TTI | Aluminum Electrolytic Capacitors - SMD 6.3V 1000uF 2000Hrs ESR=280mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 550 Package Multiple: 550 Container: Reel |
Americas - 550 In Stock |
|
$0.2010 / $0.2130 | Buy Now |
DISTI #
AEK1010102M006R
|
Avnet Americas | SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 1000 µF, 6.3 V, 0.28 ohm - Tape and Reel (Alt: AEK1010102M006R) RoHS: Compliant Min Qty: 2200 Package Multiple: 550 Lead time: 24 Weeks, 0 Days Container: Reel | 1650 Factory Stock |
|
$0.3282 | Buy Now |
DISTI #
AEK1010102M006R
|
TME | Capacitor: electrolytic, SMD, 1000uF, 6.3VDC, Ø10x10.5mm, 860mA Min Qty: 550 | 0 |
|
$0.2990 | RFQ |
Part Details for AEK1010102M006R
AEK1010102M006R CAD Models
AEK1010102M006R Part Data Attributes:
|
AEK1010102M006R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AEK1010102M006R
Kyocera AVX Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 4141, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 280 mΩ | |
Height | 10.5 mm | |
Leakage Current | 0.063 mA | |
Length | 10.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 430 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.4 | |
Terminal Shape | FLAT | |
Width | 10.3 mm |