Part Details for AEO12A48N-L by Artesyn Embedded Technologies
Overview of AEO12A48N-L by Artesyn Embedded Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEO12A48N-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K0712
|
Newark | Dc-Dc Conv, Iso Pol, 1 O/P, 66W, 12A, 5V, Output Power Max:66W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Isolation Voltage:1.5Kv, Dc/Dc Converter Type:Eighth Brick, Dc/Dc Converter Output Type:Fixed, Width:22.9Mm Rohs Compliant: Yes |Artesyn Embedded Technologies AEO12A48N-L Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.3900 / $55.1300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.6200 / $124.9500 | Buy Now |
DISTI #
000000000002285940
|
Sager | Isolated DC/DC Converters - Through Hole 60W 5V@12A/Neg 5mmTH 1/8 Brick B/plate Min Qty: 1 | 0 |
|
$48.2900 / $52.5000 | Buy Now |