Part Details for AEP17012 by Panasonic Electronic Components
Overview of AEP17012 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AEP17012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65W5789
|
Newark | Relay, Spst-No, 400Vdc, 200A, Contact Configuration:Spst-No, Coil Voltage:12Vdc, Contact Current:200A, Product Range:Ep(Aep) Series, Relay Mounting:Panel Mount, Coil Type:Non Latching, Contact Voltage Vac:-, Relay Terminals:Screw Rohs Compliant: Yes |Panasonic AEP17012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$348.9100 / $380.8700 | Buy Now |
DISTI #
255-3663-ND
|
DigiKey | RELAY GEN PURPOSE SPST 200A 12V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
13 In Stock |
|
$305.0560 / $338.9500 | Buy Now |
DISTI #
AEP17012
|
Avnet Americas | MATAEP17012 - Bulk (Alt: AEP17012) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$340.9152 / $386.0066 | Buy Now |
|
Future Electronics | AEP Series SPST 200 A High Capacity DC Cut-off Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Bulk | 0Bulk |
|
$369.1500 / $387.6100 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 24Ohm 300A SPST-NO(95x45x86.4)mm Flange Voltage and Current Relay RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AEP17012
|
Avnet Abacus | (Alt: AEP17012) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for AEP17012
AEP17012 CAD Models
AEP17012 Part Data Attributes
|
AEP17012
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AEP17012
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |