Part Details for AET07F36-L by Advanced Energy Industries Inc
Overview of AET07F36-L by Advanced Energy Industries Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AET07F36-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AET07F36-L-ND
|
DigiKey | DC DC CONVERTER 3.3V 30W Min Qty: 1 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.2536 / $64.3000 | Buy Now |
DISTI #
AET07F36-L
|
Avnet Americas | 30W, 18-75VIN, SINGLE, 3.3V@7A, 40.6 X 50.8 X 12MM - Bulk (Alt: AET07F36-L) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1546 / $56.9242 | Buy Now |
DISTI #
AET07F36-L
|
Avnet Americas | 30W, 18-75VIN, SINGLE, 3.3V@7A, 40.6 X 50.8 X 12MM - Bulk (Alt: AET07F36-L) RoHS: Compliant Min Qty: 80 Package Multiple: 80 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$51.1546 / $56.9242 | Buy Now |