Part Details for AF0603DR-075K11L by YAGEO Corporation
Overview of AF0603DR-075K11L by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF0603DR-075K11L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF0603DR-075K11L-ND
|
DigiKey | RES SMD 5.11KOHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0213 | Buy Now |
DISTI #
AF0603DR-075K11L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 0603 5.11kOhm 0.5% Paper T/R - Tape and Reel (Alt: AF0603DR-075K11L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0078 / $0.0082 | Buy Now |
DISTI #
603-AF0603DR-075K11L
|
Mouser Electronics | Thick Film Resistors - SMD 5.11kOhms 1/10W 0603 0.5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0170 / $0.1500 | Order Now |
|
Future Electronics | AF Series 0603 5.11 kΩ ±0.5% 0.1 W ±100 ppm/°C Anti-Sulfurated Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0167 / $0.0193 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 5.11K Ohms 0.5% 1/10W 100PPM AEC-Q | 0 |
|
$0.0191 / $0.0233 | RFQ |
Part Details for AF0603DR-075K11L
AF0603DR-075K11L CAD Models
AF0603DR-075K11L Part Data Attributes
|
AF0603DR-075K11L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF0603DR-075K11L
YAGEO Corporation
Fixed Resistor, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5110 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
Alternate Parts for AF0603DR-075K11L
This table gives cross-reference parts and alternative options found for AF0603DR-075K11L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF0603DR-075K11L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CRCW06035K11DKEAP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-075K11L vs CRCW06035K11DKEAP |
RMF06DT5111 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | AF0603DR-075K11L vs RMF06DT5111 |
RTT035111DP4 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | Ralec | AF0603DR-075K11L vs RTT035111DP4 |
D11/CRCW0603-P1005K110.5%ET8E3 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-075K11L vs D11/CRCW0603-P1005K110.5%ET8E3 |
CR16-5111-DL | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 50V, 0.5% +/-Tol, -100,100ppm/Cel, 0603, | ASJ Holdings Limited | AF0603DR-075K11L vs CR16-5111-DL |
RK73H1JLTDD5111D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-075K11L vs RK73H1JLTDD5111D |
BCTS000603-5111DTP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | Chilisin Electronics Corp | AF0603DR-075K11L vs BCTS000603-5111DTP |
RK73H1JRTTP5111D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-075K11L vs RK73H1JRTTP5111D |
CRCW06035K11DKEBP | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | AF0603DR-075K11L vs CRCW06035K11DKEBP |
RK73H1JTTDD5111D | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 5110ohm, 75V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP | KOA Speer Electronics Inc | AF0603DR-075K11L vs RK73H1JTTDD5111D |