Part Details for AF09-22-00-11 by ABB Low Voltage Products and Systems
Overview of AF09-22-00-11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF09-22-00-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1465
|
Newark | Af09 4P Contr, 24-60Vac, 20-60Vd Rohs Compliant: Yes |Abb AF09-22-00-11 (Alternate Part Number: 3471523116214 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$65.8200 / $75.8300 | Buy Now |
DISTI #
70416764
|
RS | Contactor, 4-Pole, 24-60VAC/DC, 25A, 2NO+2NC, Screw Terminal, AF09 Series | ABB AF09-22-00-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$68.2500 / $75.8300 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 4-POLE RoHS: Compliant |
8 In Stock |
|
$70.0300 / $101.1100 | Buy Now |
DISTI #
71287427
|
Verical | AF09-22-00-11 Min Qty: 1 Package Multiple: 1 Date Code: 2330 | Americas - 7 |
|
$114.1158 / $124.6732 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 4-POLE RoHS: Compliant |
8 In Stock |
|
$70.0300 / $101.1100 | Buy Now |