Part Details for AF12-30-10-11 by ABB Low Voltage Products and Systems
Overview of AF12-30-10-11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12-30-10-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y5416
|
Newark | Contactor, 3Pst-No, 690V, Dinrail, Load Current Inductive:12.5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:28A, Coil Voltage Rohs Compliant: Yes |Abb AF12-30-10-11 (Alternate Part Number: 3471523110311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$74.2500 | Buy Now |
DISTI #
60Y1936
|
Newark | Contactor, 3Pst-No, 20-60V, Load Current Inductive:12.5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:28A Rohs Compliant: Yes |Abb AF12-30-10-11 (Alternate Part Number: 3471523110311 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.9900 / $80.0500 | Buy Now |
DISTI #
4908-AF12-30-10-11-ND
|
DigiKey | IEC Contactor, 12Amp, 3 pole, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$52.4500 | Buy Now |
DISTI #
70416756
|
RS | AF12 3 Pole Contactor 28 A 5.5 kW 20to 60 V dc 24 to 60 V ac Coil | ABB AF12-30-10-11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 15 |
|
$71.3900 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
10 In Stock |
|
$61.6800 / $83.7700 | Buy Now |
DISTI #
77929971
|
Verical | Electromechanical Relay 20 to 60VDC 24 to 60VAC 25A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 10 |
|
$90.3030 / $105.1066 | Buy Now |
DISTI #
AF12-30-10-11
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 12A, AF, -25÷60°C Min Qty: 1 | 2 |
|
$28.3500 / $32.6500 | Buy Now |
DISTI #
2564892
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 690V, DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$62.7037 | Buy Now |
DISTI #
2564892
|
Farnell | CONTACTOR, 3PST-NO, 690V, DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 8 |
|
$43.3031 / $53.5674 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
10 In Stock |
|
$61.6800 / $83.7700 | Buy Now |