Part Details for AF12-30-10-12 by ABB Low Voltage Products and Systems
Overview of AF12-30-10-12 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12-30-10-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1937
|
Newark | Contactor, 3Pst-No, 48-130V, Load Current Inductive:12.5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:28A Rohs Compliant: Yes |Abb AF12-30-10-12 (Alternate Part Number: 3471523110328 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7800 / $98.6800 | Buy Now |
DISTI #
70416514
|
RS | AF12 3 Pole Contactor, 9 A, 5.5 kW, 130 V dc Coil | ABB AF12-30-10-12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$87.2900 / $94.8800 | RFQ |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
3 In Stock |
|
$89.5700 / $126.5100 | Buy Now |
DISTI #
60856224
|
Verical | Electromechanical Relay 48 to 130VDC 48 to 130VAC 25A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 2051 | Americas - 2 |
|
$117.6110 / $164.4630 | Buy Now |
DISTI #
AF12-30-10-12
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 12A, AF, -25÷60°C Min Qty: 1 | 2 |
|
$25.7000 / $28.9900 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
3 In Stock |
|
$89.5700 / $126.5100 | Buy Now |
|
Neutron USA | AF12 3 Pole Contactor, 9 A, 5.5 kW, 130V dc Coil | 3 |
|
$188.2000 | Buy Now |