Part Details for AF12-30-10-13 by ABB Low Voltage Products and Systems
Overview of AF12-30-10-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12-30-10-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1938
|
Newark | Contactor, 3Pst-No, 100-250V, Load Current Inductive:12.5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:28A Rohs Compliant: Yes |Abb AF12-30-10-13 (Alternate Part Number: 3471523110335 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.8600 | Buy Now |
DISTI #
4908-AF12-30-10-13-ND
|
DigiKey | IEC Contactor, 12Amp, 3 pole, 1 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
3 In Stock |
|
$43.7100 | Buy Now |
DISTI #
70318530
|
RS | AF12 3 Pole Contactor, 12.5 A, 7.5 kW@ 600 V, 100 - 250 V ac/dc Coil | ABB AF12-30-10-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 82 |
|
$57.6400 / $60.6700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
10 In Stock |
|
$55.3900 / $60.3700 | Buy Now |
DISTI #
79050245
|
Verical | Electromechanical Relay 100 to 250VDC 100 to 250VAC 25A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 9 |
|
$72.7350 / $78.4810 | Buy Now |
DISTI #
71316378
|
Verical | Electromechanical Relay 100 to 250VDC 100 to 250VAC 25A 4PST-NO(45x77x86)mm DIN Rail Contactor Relay Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$59.7429 | Buy Now |
DISTI #
AF12-30-10-13
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 12A, AF, -25÷60°C Min Qty: 1 | 45 |
|
$25.7000 / $29.1400 | Buy Now |
|
Master Electronics | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE |
10 In Stock |
|
$55.3900 / $60.3700 | Buy Now |
|
Neutron USA | AF12 3 Pole Contactor, 12.5 A, 7.5 kW@ 600 V, 100 - 250 V ac/dc Coil | 50 |
|
$181.1000 | Buy Now |