Part Details for AF12-30-10-41 by ABB Low Voltage Products and Systems
Overview of AF12-30-10-41 by ABB Low Voltage Products and Systems
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF12-30-10-41
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y1940
|
Newark | Contactor, 3Pst-No, 24-60Vac, Load Current Inductive:12.5A, Relay Mounting:Din Rail, Operating Voltage:690V, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:5.5Kw, Switching Current Ac1:28A Rohs Compliant: Yes |Abb AF12-30-10-41 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.0500 / $76.0800 | Buy Now |
DISTI #
71160418
|
RS | CTR 3P 11A 24-60VAC 1NO | ABB AF12-30-10-41 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$58.5200 / $73.1500 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE | 0 |
|
$52.7200 / $69.8000 | Buy Now |