Part Details for AF1206F7.00TM by AEM Inc
Overview of AF1206F7.00TM by AEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1206F7.00TM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ6180
|
Newark | Fuse, Fast Acting, 7A, 32Vdc, 1206 Rohs Compliant: Yes |Aem AF1206F7.00TM Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2152 |
|
$0.5870 / $1.0600 | Buy Now |
DISTI #
AF1206F7.00TM
|
Avnet Americas | AirMatrix-Fast Acting, 1206, 7.00A, 32VDC - Tape and Reel (Alt: AF1206F7.00TM) Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0 |
|
$0.1087 / $0.1909 | Buy Now |
|
Onlinecomponents.com | SMD Fuse - Fast Acting - 7.00A - Max 32VDC - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.1348 / $0.2893 | Buy Now |
DISTI #
AF1206F7.00TM
|
Avnet Abacus | AirMatrix-Fast Acting, 1206, 7.00A, 32VDC - Tape and Reel (Alt: AF1206F7.00TM) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
AF1206F7.00TM
|
Avnet Asia | AirMatrix-Fast Acting, 1206, 7.00A, 32VDC (Alt: AF1206F7.00TM) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ |