Part Details for AF1206FR-074M99L by YAGEO Corporation
Overview of AF1206FR-074M99L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1206FR-074M99L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF1206FR-074M99L-ND
|
DigiKey | RES SMD 4.99M OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0296 | Buy Now |
DISTI #
AF1206FR-074M99L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 1206 4.99MOhm 1% Paper T/R - Tape and Reel (Alt: AF1206FR-074M99L) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0080 / $0.0084 | Buy Now |
DISTI #
603-AF1206FR-074M99L
|
Mouser Electronics | Thick Film Resistors - SMD 4.99 MOhms 250 mW (1/4 W) 1206 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0220 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0066 | Buy Now |
Part Details for AF1206FR-074M99L
AF1206FR-074M99L CAD Models
AF1206FR-074M99L Part Data Attributes
|
AF1206FR-074M99L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1206FR-074M99L
YAGEO Corporation
Fixed Resistor, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4990000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1206FR-074M99L
This table gives cross-reference parts and alternative options found for AF1206FR-074M99L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1206FR-074M99L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC1206FR-074M99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-074M99L vs RC1206FR-074M99 |
AR1206FR-074M99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-074M99L vs AR1206FR-074M99 |
232272474995 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-074M99L vs 232272474995 |
RCA12064M99FKEVAP | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | AF1206FR-074M99L vs RCA12064M99FKEVAP |
RCG12061004M991%EC | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AF1206FR-074M99L vs RCG12061004M991%EC |
232272914995L | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | YAGEO Corporation | AF1206FR-074M99L vs 232272914995L |
FWF06FV-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AF1206FR-074M99L vs FWF06FV-4994 |
RC1206FR-134M99 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | AF1206FR-074M99L vs RC1206FR-134M99 |
FCF06FS-4994 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | AF1206FR-074M99L vs FCF06FS-4994 |
CRCW12064994F100R20 | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 4990000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Vishay Intertechnologies | AF1206FR-074M99L vs CRCW12064994F100R20 |