Part Details for AF1218FK-071K5L by YAGEO Corporation
Overview of AF1218FK-071K5L by YAGEO Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF1218FK-071K5L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-AF1218FK-071K5L-ND
|
DigiKey | RES 1.5K OHM 1% 1W 1218 Min Qty: 4000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0391 | Buy Now |
DISTI #
AF1218FK-071K5L
|
Avnet Americas | Anti-Sulfurated Chip Resistor Thick Film 1218 1.5kOhm 1% Emboss T/R - Tape and Reel (Alt: AF1218FK-071K5L) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0155 / $0.0174 | Buy Now |
DISTI #
603-AF1218FK-071K5L
|
Mouser Electronics | Thick Film Resistors - SMD 1.5kOhms 1W 1218 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0260 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks | 0 |
|
$0.0137 | Buy Now |
Part Details for AF1218FK-071K5L
AF1218FK-071K5L CAD Models
AF1218FK-071K5L Part Data Attributes
|
AF1218FK-071K5L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF1218FK-071K5L
YAGEO Corporation
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.57 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 4.6 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1218 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for AF1218FK-071K5L
This table gives cross-reference parts and alternative options found for AF1218FK-071K5L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF1218FK-071K5L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLF12181K51%100PPM/KNS | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, 1218, | Microtech GmbH Electronic | AF1218FK-071K5L vs CLF12181K51%100PPM/KNS |
9C12181W1501FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | YAGEO Corporation | AF1218FK-071K5L vs 9C12181W1501FKPF5 |
MR18X1501FTL | Fixed Resistor, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | AF1218FK-071K5L vs MR18X1501FTL |
RC1218FK-071K5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | YAGEO Corporation | AF1218FK-071K5L vs RC1218FK-071K5P |
WHPC1218-1K5FT4 | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 1500ohm, SURFACE MOUNT, 1218, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | AF1218FK-071K5L vs WHPC1218-1K5FT4 |
RMC-281501FB | RES,SMT,NON-SPECIFIED,1.5K OHMS,1% +/-TOL,1218 CASE | Cinetech Industrial Co Ltd | AF1218FK-071K5L vs RMC-281501FB |
RMCW1218FT1K50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | SEI Stackpole Electronics Inc | AF1218FK-071K5L vs RMCW1218FT1K50 |
RC1218F1501 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Synton-Tech Corp | AF1218FK-071K5L vs RC1218F1501 |
WR181WF1501T4E | Fixed Resistor, Thick Film, 1W, 1500ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1218, CHIP | Royal Electronic Factory (Thailand) Co Ltd | AF1218FK-071K5L vs WR181WF1501T4E |
CR1218F1K5E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1218, | Ever Ohms Technology Co Ltd | AF1218FK-071K5L vs CR1218F1K5E04 |