Part Details for AF122-JR-0722RL by YAGEO Corporation
Overview of AF122-JR-0722RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF122-JR-0722RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3108
|
Newark | Res, 2Resistor, 22R, 5%, 50V, 0404, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF122-JR-0722RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0200 | Buy Now |
DISTI #
58AK9615
|
Newark | Res, 2Resistor, 22R, 5%, 50V, 0404, Resistance:22Ohm, Network Circuit Type:Isolated, No. Of Resistors:2Resistors, Resistor Case/Package:0404 [1010 Metric], Resistance Tolerance:± 5%, Voltage Rating:50V, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF122-JR-0722RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0130 | Buy Now |
DISTI #
13-AF122-JR-0722RLCT-ND
|
DigiKey | RES ARRAY 2 RES 22 OHM 0404 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0149 / $0.1700 | Buy Now |
DISTI #
AF122-JR-0722RL
|
Avnet Americas | Anti-Sulfurated Chip Resistor Array Thick Film 22Ohm 5% ISOL Molded 4-Pin 0404 Convex Paper T/R - Tape and Reel (Alt: AF122-JR-0722RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0063 | Buy Now |
DISTI #
603-AF122-JR-0722RL
|
Mouser Electronics | Resistor Networks & Arrays 2*0402 5% 22ohm 200 PPM -55C to 125C RoHS: Compliant | 493 |
|
$0.0060 / $0.1100 | Buy Now |
|
Future Electronics | AF122 Series 0402 (x2) 22 Ohm ±5% 0.063 W Anti-Sulfurated Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 150000Reel |
|
$0.0057 / $0.0066 | Buy Now |
|
Future Electronics | AF122 Series 0402 (x2) 22 Ohm ±5% 0.063 W Anti-Sulfurated Resistor Array RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0057 / $0.0066 | Buy Now |
|
New Advantage Corporation | Array/Network Resistor, Isolated,MetalGlaze/thickFilm, 0.0625W, 22ohm, 50V,5%+/-Tol,-200,200ppm/Cel, 0404 RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 120000 |
|
$0.0066 | Buy Now |
|
Ozdisan Elektronik | RES. 0402 x 2 (0404) ±5% 22R 1/16 (0.063)W | 0 |
|
$0.0153 / $0.0187 | RFQ |
Part Details for AF122-JR-0722RL
AF122-JR-0722RL CAD Models
AF122-JR-0722RL Part Data Attributes
|
AF122-JR-0722RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF122-JR-0722RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.20 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | YAGEO | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
First Element Resistance | 22 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.3 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 22 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 22 Ω | |
Size Code | 0404 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |
Alternate Parts for AF122-JR-0722RL
This table gives cross-reference parts and alternative options found for AF122-JR-0722RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF122-JR-0722RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
235001312229 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 22ohm, 50V, 5% +/-Tol, -200,200ppm/Cel, 0404, | YAGEO Corporation | AF122-JR-0722RL vs 235001312229 |