Part Details for AF124-JR-070RL by YAGEO Corporation
Overview of AF124-JR-070RL by YAGEO Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for AF124-JR-070RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK3111
|
Newark | Res N/W, Isolated, 1A, 0.063W, 0804, Resistor Case/Package:0804 [2010 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Current Rating:1A, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0190 | Buy Now |
DISTI #
59AK1632
|
Newark | Res N/W, Isolated, 1A, 0.063W, 0804, Resistor Case/Package:0804 [2010 Metric], Resistor Technology:Thick Film, Network Circuit Type:Isolated, No. Of Resistors:4Resistors, Current Rating:1A, Power Rating Per Resistor:- Rohs Compliant: Yes |Yageo AF124-JR-070RL Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0280 | Buy Now |
DISTI #
13-AF124-JR-070RLCT-ND
|
DigiKey | RES ARRAY 4 RES ZERO OHM 0804 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0196 / $0.2000 | Buy Now |
DISTI #
AF124-JR-070RL
|
Avnet Americas | Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element - Tape and Reel (Alt: AF124-JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0083 | Buy Now |
DISTI #
603-AF124-JR-070RL
|
Mouser Electronics | Resistor Networks & Arrays 0 ohm 5% 1/16W AEC-Q200 | 0 |
|
$0.0220 / $0.2000 | Order Now |
|
Future Electronics | p RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0067 | Buy Now |
DISTI #
AF124-JR-070RL
|
TTI | Resistor Networks & Arrays 0 ohm 5% 1/16W AEC-Q200 pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 190000 In Stock |
|
$0.0100 | Buy Now |
DISTI #
AF124-JR-070RL
|
Avnet Abacus | Zero Ohm Network Resistor, Jumper, 0804 [2010 Metric], Thick Film, Isolated, Convex, 4 Element - Tape and Reel (Alt: AF124-JR-070RL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Ozdisan Elektronik | RES. 0402 x 4 (0408) 1/16 (0.063) 0R W | 0 |
|
$0.0200 / $0.0244 | RFQ |
Part Details for AF124-JR-070RL
AF124-JR-070RL CAD Models
AF124-JR-070RL Part Data Attributes
|
AF124-JR-070RL
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
AF124-JR-070RL
YAGEO Corporation
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ANTI-SULFUR | |
Construction | Chip | |
JESD-609 Code | e3 | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1 mm | |
Packing Method | TR, Paper, 7 Inch | |
Resistance | 0.05 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 0804 | |
Technology | METAL GLAZE/THICK FILM | |
Terminal Finish | MATTE TIN OVER NICKEL |
Alternate Parts for AF124-JR-070RL
This table gives cross-reference parts and alternative options found for AF124-JR-070RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF124-JR-070RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTA02-4D000JTH | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | Ralec | AF124-JR-070RL vs RTA02-4D000JTH |
MNR04MRAPJ000 | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | ROHM Semiconductor | AF124-JR-070RL vs MNR04MRAPJ000 |
AF124-JR-130RL | Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.05ohm, 0804, | YAGEO Corporation | AF124-JR-070RL vs AF124-JR-130RL |