Part Details for AF14 by Knowles Capacitors
Overview of AF14 by Knowles Capacitors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for AF14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AF14
|
TTI | Trimmer / Variable Capacitors 1.0 - 14PF 125V RoHS: Compliant Min Qty: 100 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$27.8700 / $29.0900 | Buy Now |
Part Details for AF14
AF14 CAD Models
AF14 Part Data Attributes
|
AF14
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
AF14
Knowles Capacitors
Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Reach Compliance Code | compliant | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 14 pF | |
Capacitance-Min | 1 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | AIR | |
Manufacturer Series | A | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multi-turn | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Surface Mount | NO | |
Terminal Shape | FLAT |
Alternate Parts for AF14
This table gives cross-reference parts and alternative options found for AF14. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AF14, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JMC5500 | Variable Capacitor, Air, 1pF Min, 20pF Max, Vertical Adjuster, Chassis Mount | Tokyo Cosmos Electric Co Ltd | AF14 vs JMC5500 |
AP14EI | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Horizontal Adjuster, Through Hole Mount, | Knowles Capacitors | AF14 vs AP14EI |
PC19L140 | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Vertical Adjuster, Through Hole Mount, | Knowles Capacitors | AF14 vs PC19L140 |
AJ14E | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | AF14 vs AJ14E |
AT14LE | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | AF14 vs AT14LE |
JMC5502 | Variable Capacitor, Air, 1pF Min, 20pF Max, Vertical Adjuster, Panel Mount | Tokyo Cosmos Electric Co Ltd | AF14 vs JMC5502 |
JMC5696 | Variable Capacitor, Air, 1pF Min, 30pF Max, Vertical Adjuster, Panel Mount | Tokyo Cosmos Electric Co Ltd | AF14 vs JMC5696 |
PC47L140 | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | AF14 vs PC47L140 |
AJ14EI | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Horizontal Adjuster, Surface Mount, | Knowles Capacitors | AF14 vs AJ14EI |
AT14E | Variable Capacitor, Air, 1pF Min, 14pF Max, Multi-Turn, Vertical Adjuster, Panel Mount, | Knowles Capacitors | AF14 vs AT14E |