Part Details for AF140-30-11B-11 by ABB Low Voltage Products and Systems
Overview of AF140-30-11B-11 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF140-30-11B-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2092
|
Newark | Ctr,3P,130A,20-60Vdc/24-60Vac,1/1 Rohs Compliant: Yes |Abb AF140-30-11B-11 (Alternate Part Number: 7320500477137 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$493.9800 / $606.7000 | Buy Now |
DISTI #
71160474
|
RS | CTR 3P 130A 20-60VDC/24-60VAC 1/1 | ABB AF140-30-11B-11 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$589.0700 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE RoHS: Compliant | 0 |
|
$447.5600 / $473.7100 | Buy Now |
|
Neutron USA | Contactor, 3P, Main: 3NO, AUX: 1/1, Main C: 690VAC, AC-1: (690V) 40°C 200A, 1SFL447002R1111 | 2 |
|
$1,099.1200 | Buy Now |