Part Details for AF15520 NA005 by Alpha Wire
Overview of AF15520 NA005 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF15520 NA005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87R1941
|
Newark | Fit Wire Management/100 Ft |Alpha Wire AF15520 NA005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$31.2300 / $50.3700 | Buy Now |
DISTI #
AF15520NA005-ND
|
DigiKey | SLEEVING 0.032" ID FBRGLASS 100' Min Qty: 1 Lead time: 9 Weeks Container: Spool |
14 In Stock |
|
$30.0244 / $44.9200 | Buy Now |
DISTI #
602-AF15520-100NA
|
Mouser Electronics | Spiral Wraps, Sleeves, Tubing & Conduit .034ID FIBRGLS SLVNG 100FT SPOOL NATURAL | 0 |
|
$29.9700 / $43.7500 | Order Now |
Part Details for AF15520 NA005
AF15520 NA005 CAD Models
AF15520 NA005 Part Data Attributes:
|
AF15520 NA005
Alpha Wire
Buy Now
|
Compare Parts:
AF15520 NA005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |