Part Details for AF205-30-11-13 by ABB Low Voltage Products and Systems
Overview of AF205-30-11-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF205-30-11-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60Y2513
|
Newark | Ctr,3P,192A,100-250Vac/Dc,1/1 |Abb AF205-30-11-13 (Alternate Part Number: 7320500480564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$657.1700 / $879.3100 | Buy Now |
DISTI #
84Y5436
|
Newark | Contactor, 3Pst-No, 1Kv, Dinrail, Load Current Inductive:205A, Relay Mounting:Din Rail, Operating Voltage:1Kv, Contact Configuration:3Pst-No, No. Of Poles:3 Pole, Switching Power Ac3:55Kw, Switching Current Ac1:350A, Coil Voltage Vacrohs Compliant: Yes |Abb AF205-30-11-13 (Alternate Part Number: 7320500480564 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,320.2200 / $1,351.6500 | Buy Now |
DISTI #
70470725
|
RS | Ctr, 3P, 192A, 100-250Vac/Dc, 1/1 | ABB AF205-30-11-13 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 12 |
|
$817.0000 / $907.7800 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (116-370), 3-POLE | 0 |
|
$624.7600 / $661.2700 | Buy Now |
DISTI #
2564915
|
element14 Asia-Pacific | CONTACTOR, 3PST-NO, 1KV, DINRAIL RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$924.6980 | Buy Now |
DISTI #
2564915
|
Farnell | CONTACTOR, 3PST-NO, 1KV, DINRAIL RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 0 Days Container: Each | 0 |
|
$814.1515 | Buy Now |
|
Vyrian | OEM/CM Only | 2 |
|
RFQ |