Part Details for AF38-30-00-13 by ABB Low Voltage Products and Systems
Overview of AF38-30-00-13 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AF38-30-00-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T1737
|
Newark | Contactor, Din Rail, 250 V, 50 A, 250 V, 250 V Rohs Compliant: Yes |Abb AF38-30-00-13 (Alternate Part Number: 3471523111530 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$301.8000 / $321.5100 | Buy Now |
DISTI #
70416518
|
RS | AF38 3 Pole Contactor, 24 A, 18.5 kW, 100 - 250 V ac/dc Coil | ABB AF38-30-00-13 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 12 |
|
$284.7200 / $316.3500 | Buy Now |
|
Onlinecomponents.com | ABB-CONTACTORS,OLS,MMPS - AF RANGE, (9-38), 3-POLE | 0 |
|
$109.0800 / $136.8700 | Buy Now |
DISTI #
AF38-30-00-13
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO, 38A, AF, -25÷60°C Min Qty: 1 | 23 |
|
$75.5600 / $86.2200 | Buy Now |