Part Details for AFB03505LA-C by Eltek
Overview of AFB03505LA-C by Eltek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFB03505LA-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AFB03505LA-C
|
Avnet Americas | DC Fan 4V to 5.5V 0.3W 0.06A 4500RPM Flange Mount (Alt: AFB03505LA-C) Min Qty: 576 Package Multiple: 576 | 0 |
|
RFQ | |
DISTI #
AFB03505LA-C
|
Avnet Americas | DC Fan 4V to 5.5V 0.3W 0.06A 4500RPM Flange Mount (Alt: AFB03505LA-C) Min Qty: 576 Package Multiple: 576 | 0 |
|
RFQ |