Part Details for AFB0512LB-F00 by Delta Electronics Inc
Overview of AFB0512LB-F00 by Delta Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Healthcare
Automotive
Price & Stock for AFB0512LB-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-2162-ND
|
DigiKey | FAN AXIAL 50X15MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$8.5219 / $13.8900 | Buy Now |
DISTI #
108-AFB0512LB-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x15mm, 12VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tachometer RoHS: Compliant | 0 |
|
$9.0200 | Order Now |
DISTI #
75113966
|
RS | Axial Square-50mm L x 50mm H x15mm W 12VDC 3Wire Leads Speed Sensor | Delta Electronics AFB0512LB-F00 RoHS: Not Compliant Min Qty: 336 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 336 | 0 |
|
$8.1200 | Buy Now |
Part Details for AFB0512LB-F00
AFB0512LB-F00 CAD Models
AFB0512LB-F00 Part Data Attributes
|
AFB0512LB-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0512LB-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Additional Feature | APPROVAL: VDE | |
Airflow | 9.89 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 27 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 3.2 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 32 g | |
Width | 15 mm |