Part Details for AFB0512LD-R00 by Delta Electronics Inc
Overview of AFB0512LD-R00 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Price & Stock for AFB0512LD-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1905-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 252 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$9.1531 | Buy Now |
DISTI #
108-AFB0512LD-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 0 |
|
$9.1600 | Order Now |
DISTI #
75113968
|
RS | Axial Square-50mm L x 50mm H x 20mm 12VDC 3Wires Leads Locked Rotor Sensor | Delta Electronics AFB0512LD-R00 RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Future Electronics | AFB Series 50 x 50 x 20 mm 4000 RPM 11 CFM 12 V 3-Wire Ball Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 512Bulk |
|
$8.9800 / $9.4300 | Buy Now |
|
New Advantage Corporation | AFB Series 50 x 50 x 20 mm 4000 RPM 11 CFM 12 V 3-Wire Ball Bearing Fan RoHS: Compliant Min Qty: 1 Package Multiple: 252 | 504 |
|
$8.5800 | Buy Now |
Part Details for AFB0512LD-R00
AFB0512LD-R00 CAD Models
AFB0512LD-R00 Part Data Attributes
|
AFB0512LD-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0512LD-R00
Delta Electronics Inc
FAN AXIAL 50X50X20MM 12V WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 10.98 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 50 mm | |
Length | 50 mm | |
Life Expectancy | 70000 h | |
Noise | 29 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.42 mmH2O | |
Rated Current | 0.09 A | |
Rated Power | 1.08 W | |
Rated Voltage | 12 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 38 g | |
Width | 20 mm |