Part Details for AFB0512VHD by Delta Electronics Inc
Overview of AFB0512VHD by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB0512VHD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1025-ND
|
DigiKey | FAN AXIAL 50X20MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
1814 In Stock |
|
$8.5219 / $13.8900 | Buy Now |
DISTI #
108-AFB0512VHD
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 50x20mm, 12VDC, Ball Bearing, Lead Wires RoHS: Compliant | 464 |
|
$7.9400 / $13.0800 | Buy Now |
DISTI #
75113972
|
RS | Axial Square-50mm L x 50mm H x 20mm 12VDC 2 Leads | Delta Electronics AFB0512VHD RoHS: Not Compliant Min Qty: 252 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$10.0800 | RFQ |
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Neutron USA | DC Fans 50x50x20mm 12V DC Fan | 0 |
|
$74.8300 | Buy Now |