Part Details for AFB0648EH-TP27 by Delta Electronics Inc
Overview of AFB0648EH-TP27 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Electronic Manufacturing
Price & Stock for AFB0648EH-TP27
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1197-ND
|
DigiKey | FAN AXIAL 60X25.4MM 48VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box | Temporarily Out of Stock |
|
$20.1934 / $32.1600 | Buy Now |
DISTI #
108-AFB0648EH-TP27
|
Mouser Electronics | DC Fans Fan, 60x25mm, 48VDC, 38.35CFM, 6.72W, Ball, 4-Lead Wires, Tach/PWM RoHS: Compliant | 0 |
|
$20.5800 / $33.3400 | Order Now |
DISTI #
75114492
|
RS | Axial Square-60mm L x 60mm H x 25.4mm W 48VDC 4 Leads Speed Sensor PWM | Delta Electronics AFB0648EH-TP27 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$23.8900 | RFQ |
|
Future Electronics | AFB Series 60 x 25.4 mm 48 V 6800 RPM 38.3 CFM 4 Wire Ball Bearing DC Fan RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 180 Container: Box | 0Box |
|
$26.4000 / $27.7200 | Buy Now |
|
Neutron USA | DC Fans 60X60X25mm 48V DC Fan with Speed Sensor (Tach) and PWM speed control | 0 |
|
$111.4700 | Buy Now |
Part Details for AFB0648EH-TP27
AFB0648EH-TP27 CAD Models
AFB0648EH-TP27 Part Data Attributes:
|
AFB0648EH-TP27
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0648EH-TP27
Delta Electronics Inc
FAN DC AXIAL 48V 60X25.4 MM PWM
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 38.35 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 60 mm | |
Length | 60 mm | |
Life Expectancy | 70000 h | |
Noise | 50.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 13.81 mmH2O | |
Rated Current | 0.17 A | |
Rated Power | 8.16 W | |
Rated Voltage | 48 V | |
Speed | 6800 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |