Part Details for AFB0824SH-R00 by Delta Electronics Inc
Overview of AFB0824SH-R00 by Delta Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0824SH-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8613
|
Newark | Axial Fan, 80Mm, 24Vdc, 46.62Cfm, 40Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25.4Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:46.62Cfm, Noise Rating:40Dba, Power Rating:3.84W Rohs Compliant: Yes |Delta Electronics AFB0824SH-R00 Min Qty: 135 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
603-1931-ND
|
DigiKey | FAN AXIAL 80X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
1 In Stock |
|
$14.0200 | Buy Now |
|
MacroQuest Electronics | STOCK | 489 |
|
RFQ |
Part Details for AFB0824SH-R00
AFB0824SH-R00 CAD Models
AFB0824SH-R00 Part Data Attributes
|
AFB0824SH-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0824SH-R00
Delta Electronics Inc
DC Fan, Axial Construction, 24V
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 46.62 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 40 dB | |
Pressure | 6.78 mmH2O | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |