Part Details for AFB0848M-F00 by Delta Electronics Inc
Overview of AFB0848M-F00 by Delta Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB0848M-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-AFB0848M-F00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 80x25.4mm, 48VDC, Ball Bearing, 3-Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$10.0500 / $10.0600 | Order Now |
Part Details for AFB0848M-F00
AFB0848M-F00 CAD Models
AFB0848M-F00 Part Data Attributes:
|
AFB0848M-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB0848M-F00
Delta Electronics Inc
DC Fan, Axial Construction, 48V
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 31.43 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Noise | 28 dB | |
Pressure | 3.28 mmH2O | |
Rated Voltage | 48 V | |
Speed | 2700 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25.4 mm |