Part Details for AFB1212LE-C by Delta Electronics Inc
Overview of AFB1212LE-C by Delta Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB1212LE-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1975-ND
|
DigiKey | FAN AXIAL 120X38MM 12VDC WIRE Min Qty: 1 Lead time: 52 Weeks Container: Box |
71 In Stock |
|
$27.8336 / $33.2500 | Buy Now |
|
Neutron USA | DC Fans 120x120x38mm 12V DC 1.68W, 71.3CFm 32.5dB, 2 wire | 0 |
|
$115.5500 | Buy Now |
Part Details for AFB1212LE-C
AFB1212LE-C CAD Models
AFB1212LE-C Part Data Attributes:
|
AFB1212LE-C
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212LE-C
Delta Electronics Inc
FAN AXIAL 120X120X38MM 12V WIRE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 71.27 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 36.5 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.22 mmH2O | |
Rated Current | 0.3 A | |
Rated Power | 3.6 W | |
Rated Voltage | 12 V | |
Speed | 2000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 38 mm |