Part Details for AFB1212SH-T500 by Delta Electronics Inc
Overview of AFB1212SH-T500 by Delta Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for AFB1212SH-T500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1178-ND
|
DigiKey | FAN AXIAL 120X25.4MM 12VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Box |
161 In Stock |
|
$15.4803 / $25.6000 | Buy Now |
DISTI #
108-AFB1212SH-T500
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x25mm, 12VDC, 113.11CFM, 6.36W, 46.5dBA, Ball, Leads, IP55 RoHS: Compliant | 0 |
|
$18.4500 | Order Now |
DISTI #
75114434
|
RS | Axial Square-120mm L x 120mm H x 25.4mm W 12VDC 2 Leads IP55 | Delta Electronics AFB1212SH-T500 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$19.0200 | RFQ |
|
Future Electronics | AFB Series 3400 RPM120X120X25MM 12V DC WITH IP55 Fan RoHS: Compliant pbFree: Yes Min Qty: 54 Package Multiple: 54 Container: Box | 0Box |
|
$18.0900 | Buy Now |
|
Neutron USA | DC Fans 120x120x25mm 12V DC fan with IP55 Dust Resistant and protected against water jets | 0 |
|
$108.5500 | Buy Now |
Part Details for AFB1212SH-T500
AFB1212SH-T500 CAD Models
AFB1212SH-T500 Part Data Attributes:
|
AFB1212SH-T500
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1212SH-T500
Delta Electronics Inc
FAN DC AXIAL 12V 120X25.4 IP55
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 113.11 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 49.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 10.92 mmH2O | |
Rated Current | 0.8 A | |
Rated Power | 9.6 W | |
Rated Voltage | 12 V | |
Speed | 3400 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |