Part Details for AFB1224VH-F00 by Delta Electronics Inc
Overview of AFB1224VH-F00 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Electronic Manufacturing
Price & Stock for AFB1224VH-F00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-AFB1224VH-F00-ND
|
DigiKey | FAN AXIAL 120X25.4MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
51 In Stock |
|
$11.6479 / $15.8900 | Buy Now |
DISTI #
108-AFB1224VH-F00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x25.4mm, 24VDC, Ball, 3-Lead Wires, Lock Rotor Sensor, Tach RoHS: Compliant | 96 |
|
$12.1200 / $18.1700 | Buy Now |
DISTI #
75113736
|
RS | Axial Square-120mm L x 120mm H x 25.4 mm W 24VDC 3 Leads Speed Sensor | Delta Electronics AFB1224VH-F00 RoHS: Not Compliant Min Qty: 108 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$15.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 54 | 0 |
|
$12.9100 | Buy Now |
|
Neutron USA | DC Fans 120x120x25.4mm 24V DC Fan w/ Speed Sensor (Tach) | 50 |
|
$77.7500 | Buy Now |
Part Details for AFB1224VH-F00
AFB1224VH-F00 CAD Models
AFB1224VH-F00 Part Data Attributes
|
AFB1224VH-F00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224VH-F00
Delta Electronics Inc
Fan/Blower,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Additional Feature | APPROVAL: VDE | |
Airflow | 103.71 CFM | |
Approvals | CE;CSA;UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Life Expectancy | 70000 h | |
Noise | 47.5 dB | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 9.43 mmH2O | |
Rated Current | 0.35 A | |
Rated Power | 8.4 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 198 g | |
Width | 25.4 mm |