Part Details for AFB1224VHE-R00 by Delta Electronics Inc
Overview of AFB1224VHE-R00 by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1224VHE-R00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH8659
|
Newark | Axial Fan, 120Mm, 24V, 129.96Cfm, 48Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:120Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:129.96Cfm, Noise Rating:48Dba, Power Rating:9.12W Rohs Compliant: Yes |Delta Electronics AFB1224VHE-R00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 36 |
|
$19.8400 / $23.7000 | Buy Now |
DISTI #
603-1352-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
1374 In Stock |
|
$13.7800 / $22.7900 | Buy Now |
DISTI #
108-AFB1224VHE-R00
|
Mouser Electronics | DC Fans Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, 3-Lead Wires, Locked Rotor Sensor RoHS: Compliant | 69 |
|
$15.6100 / $23.3100 | Buy Now |
DISTI #
75113735
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 3 Leads Locked Rotor Sensor | Delta Electronics AFB1224VHE-R00 RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$14.3000 | Buy Now |
DISTI #
3533403
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 24V, 129.96CFM, 48DBA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6318 / $24.1884 | Buy Now |
DISTI #
3533403
|
Farnell | AXIAL FAN, 120MM, 24V, 129.96CFM, 48DBA RoHS: Compliant Min Qty: 1 Lead time: 111 Weeks, 2 Days Container: Each | 36 |
|
$21.3045 / $25.4502 | Buy Now |
|
Neutron USA | Tubeaxial Fan, 120x38mm, 24VDC, 0.57A Ball Bearing, 3-Lead Wires, Locked Rotor Sensor | 50 |
|
$89.1200 | Buy Now |
Part Details for AFB1224VHE-R00
AFB1224VHE-R00 CAD Models
AFB1224VHE-R00 Part Data Attributes
|
AFB1224VHE-R00
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224VHE-R00
Delta Electronics Inc
DC Fan, Axial Construction, 24V,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Airflow | 129.96 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 38 mm | |
Length | 120 mm | |
Noise | 48 dB | |
Pressure | 10.7 mmH2O | |
Rated Voltage | 24 V | |
Speed | 3200 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 256 g | |
Width | 120 mm |