Part Details for AFB1224VHE by Delta Electronics Inc
Overview of AFB1224VHE by Delta Electronics Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Audio and Video Systems
Healthcare
Entertainment and Gaming
Price & Stock for AFB1224VHE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
603-1086-ND
|
DigiKey | FAN AXIAL 120X38MM 24VDC WIRE Min Qty: 1 Lead time: 32 Weeks Container: Tray |
2170 In Stock |
|
$13.8378 / $22.5500 | Buy Now |
DISTI #
108-AFB1224VHE
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 120x38mm, 24VDC, Ball Bearing, Lead Wires RoHS: Compliant | 99 |
|
$13.8300 / $22.5500 | Buy Now |
DISTI #
75113733
|
RS | Axial Square-120mm L x 120mm H x 38 mm W 24VDC 2 Leads | Delta Electronics AFB1224VHE RoHS: Not Compliant Min Qty: 72 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
$16.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 | 0 |
|
$13.8600 | Buy Now |
DISTI #
3533401
|
element14 Asia-Pacific | AXIAL FAN, 120MM, 24V, 129.96CFM, 48DBA RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$14.6826 / $23.9188 | Buy Now |
|
Neutron USA | DC Fan 120x120x38mm 24V 0.38A 9.12W, 129.96CFM 3200RPM 48dBA BB, 2 Wire Leads, Plastic Frame/Blade | 0 |
|
$82.3400 | Buy Now |
Part Details for AFB1224VHE
AFB1224VHE CAD Models
AFB1224VHE Part Data Attributes
|
AFB1224VHE
Delta Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
AFB1224VHE
Delta Electronics Inc
DC Fan, Axial Construction, 24V,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DELTA ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Delta Electronics | |
Airflow | 148.3 CFM | |
Approvals | UL, CSA | |
Bearing Type | BALL | |
Construction | AXIAL | |
Height | 120 mm | |
Length | 120 mm | |
Noise | 51 dB | |
Pressure | 15.29 mmH2O | |
Rated Voltage | 24 V | |
Speed | 4000 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 320 g | |
Width | 38 mm |