Part Details for AFBC-Q3211-300-T by Abracon Corporation
Overview of AFBC-Q3211-300-T by Abracon Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Transportation and Logistics
Telecommunications
Communication and Networking
Automotive
Price & Stock for AFBC-Q3211-300-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK2986
|
Newark | Ferrite Bead, 0.04 Ohm, 3A, 1206 Rohs Compliant: Yes |Abracon AFBC-Q3211-300-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4853 |
|
$0.0520 / $0.1450 | Buy Now |
DISTI #
535-AFBC-Q3211-300-TCT-ND
|
DigiKey | FERRITE BEAD 30 OHM 3A 1LN Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2600 In Stock |
|
$0.0356 / $0.1300 | Buy Now |
DISTI #
AFBC-Q3211-300-T
|
Avnet Americas | Ferrite Bead, 1206 [3216 Metric], 30 ohm, 3 A, AFBC-Q3211 Series, 0.04 ohm, ± 25% - Tape and Reel (Alt: AFBC-Q3211-300-T) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0442 / $0.0525 | Buy Now |
DISTI #
815-AFBC-Q3211-300-T
|
Mouser Electronics | Ferrite Beads Bead 30&! 3A 40m&! RoHS: Compliant | 3000 |
|
$0.0440 / $0.1900 | Buy Now |
DISTI #
V72:2272_27121387
|
Arrow Electronics | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2307 Container: Cut Strips | Americas - 3000 |
|
$0.0412 / $0.1118 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0391 / $0.0557 | Buy Now |
DISTI #
66750915
|
Verical | Ferrite Beads Multi-Layer 30Ohm 25% 100MHz 3A 0.04Ohm DCR 1206 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 2307 | Americas - 3000 |
|
$0.0412 / $0.0510 | Buy Now |
Part Details for AFBC-Q3211-300-T
AFBC-Q3211-300-T CAD Models
AFBC-Q3211-300-T Part Data Attributes:
|
AFBC-Q3211-300-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
AFBC-Q3211-300-T
Abracon Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
DC Resistance-Max | 0.04 Ω | |
Filter Type | FERRITE CHIP | |
Height | 1.1 mm | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 30 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Screening Level | AEC-Q200 | |
Width | 1.6 mm |