Part Details for AFBR-1529Z by Avago Technologies
Overview of AFBR-1529Z by Avago Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AFBR-1529Z
AFBR-1529Z CAD Models
AFBR-1529Z Part Data Attributes
|
AFBR-1529Z
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
AFBR-1529Z
Avago Technologies
FIBER OPTIC TRANSMITTER, 630-685nm, THROUGH HOLE MOUNT, ROHS COMPLIANT, PLASTIC, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 18.8 mm | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.06 mW | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | ANALOG |