Part Details for AFBR-1529Z by Broadcom Limited
Overview of AFBR-1529Z by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-1529Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y4480
|
Newark | Fiber Optic, Transmitter, 10Mbd, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:50M, Forward Current If:30Ma, Forward Voltage:2.3V, Reverse Voltage Vr:-, Signal Rate Max:10Mbaud, Fibre Optic Connector Type:Vlink, Rohs Compliant: Yes |Broadcom AFBR-1529Z Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 904 |
|
$10.0700 / $17.7500 | Buy Now |
DISTI #
516-3458-ND
|
DigiKey | XMITTER FIBER OPTIC 650NM Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1154 In Stock |
|
$9.3864 / $17.0800 | Buy Now |
DISTI #
AFBR-1529Z
|
Avnet Americas | TX Optical Fiber 10MBd 6-Pin - Rail/Tube (Alt: AFBR-1529Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.4728 / $9.9680 | Buy Now |
DISTI #
630-AFBR-1529Z
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers V-Link Horz 10MBd 50m POF, 2.3 V RoHS: Compliant | 10012 |
|
$9.4700 / $17.0700 | Buy Now |
DISTI #
AFBR-1529Z
|
Avnet Americas | TX Optical Fiber 10MBd 6-Pin - Rail/Tube (Alt: AFBR-1529Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.4728 / $9.9680 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 267 |
|
$18.5464 / $19.8990 | Buy Now |
DISTI #
AFBR-1529Z
|
Avnet Americas | TX Optical Fiber 10MBd 6-Pin - Rail/Tube (Alt: AFBR-1529Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$8.4728 / $9.9680 | Buy Now |
DISTI #
AFBR-1529Z
|
EBV Elektronik | TX Optical Fiber 10MBd 6-Pin (Alt: AFBR-1529Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 2 Weeks, 3 Days | EBV - 2400 |
|
Buy Now | |
DISTI #
2424179
|
element14 Asia-Pacific | FIBER OPTIC, TRANSMITTER, 10MBD RoHS: Compliant Min Qty: 1 Container: Each | 904 |
|
$9.9665 / $17.9280 | Buy Now |
DISTI #
2424179
|
Farnell | FIBER OPTIC, TRANSMITTER, 10MBD RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 904 |
|
$9.7552 / $17.3538 | Buy Now |
Part Details for AFBR-1529Z
AFBR-1529Z CAD Models
AFBR-1529Z Part Data Attributes
|
AFBR-1529Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-1529Z
Broadcom Limited
Transmitter, 630nm Min, 685nm Max, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PLASTIC, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 10.2 mm | |
Body Height | 7.6 mm | |
Body Length or Diameter | 18.8 mm | |
Communication Standard | RS-232, RS-485 | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF, PCS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 685 nm | |
Operating Wavelength-Min | 630 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.06 mW | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | ANALOG |