Part Details for AFBR-5903EZ by Broadcom Limited
Overview of AFBR-5903EZ by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-5903EZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-2645-ND
|
DigiKey | TXRX ETHERNET 125MBD MMF 2X5 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Limited Supply - Call |
|
$62.2692 / $76.3100 | Buy Now |
DISTI #
AFBR-5903EZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Trays (Alt: AFBR-5903EZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Container: Tray | 0 |
|
$53.8832 / $63.3920 | Buy Now |
DISTI #
AFBR-5903EZ
|
Avnet Americas | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector - Trays (Alt: AFBR-5903EZ) RoHS: Compliant Min Qty: 70 Package Multiple: 10 Container: Tray | 0 |
|
$53.8832 / $63.3920 | Buy Now |
DISTI #
630-AFBR-5903EZ
|
Mouser Electronics | Fiber Optic Transmitters, Receivers, Transceivers Transceiver RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
AFBR-5903EZ
|
EBV Elektronik | TX/RX Optical Fiber 125MBd 10-Pin DIP With Connector (Alt: AFBR-5903EZ) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 20 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Transceiver | 0 |
|
$206.6200 | Buy Now |
Part Details for AFBR-5903EZ
AFBR-5903EZ CAD Models
AFBR-5903EZ Part Data Attributes
|
AFBR-5903EZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
AFBR-5903EZ
Broadcom Limited
Transceiver, 1270nm Min, 1380nm Max, 125Mbps(Tx), 125Mbps(Rx), MT-RJ Connector, Board/panel Mount, ROHS COMPLIANT, DIP-10
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, DIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | OPTICAL OUTPUT POWER FOR THIS FIBER SIZE 62.5/125: 0.026 MW | |
Body Breadth | 13.59 mm | |
Body Height | 9.8 mm | |
Body Length or Diameter | 49.56 mm | |
Built-in Feature | AMPLIFIER | |
Communication Standard | ATM, OC-3C, SDH, SONET, STM-1 | |
Connection Type | MT-RJ CONNECTOR | |
Data Rate (Rx) | 125 Mbps | |
Data Rate (Tx) | 125 Mbps | |
Emitter/Detector Type | LED, PIN PHOTODIODE | |
Fiber Optic Device Type | TRANSCEIVER | |
Fiber Type | 50/125, MMF | |
JESD-609 Code | e3 | |
Mounting Feature | BOARD/PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1380 nm | |
Operating Wavelength-Min | 1270 nm | |
Operating Wavelength-Nom | 1308 nm | |
Optical Power Output-Nom | 0.009 mW | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for AFBR-5903EZ
This table gives cross-reference parts and alternative options found for AFBR-5903EZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AFBR-5903EZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AFBR-5903EZ | FIBER OPTIC TRANSCEIVER, 1270-1380nm, 125Mbps(Tx), 125Mbps(Rx), BOARD/PANEL MOUNT, MT-RJ CONNECTOR, ROHS COMPLIANT, DIP-10 | Avago Technologies | AFBR-5903EZ vs AFBR-5903EZ |