Part Details for AFBR-S4N22P014M by Broadcom Limited
Overview of AFBR-S4N22P014M by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFBR-S4N22P014M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1974
|
Newark | Silicon Photomultiplier, 1-Ch, 420Nm Rohs Compliant: Yes |Broadcom AFBR-S4N22P014M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2000 |
|
$15.0300 / $21.8100 | Buy Now |
DISTI #
516-AFBR-S4N22P014M-ND
|
DigiKey | SIPM PCB 1X1 2MM 40UM NUV-MT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1981 In Stock |
|
$15.7639 / $20.9800 | Buy Now |
DISTI #
AFBR-S4N22P014M
|
Avnet Americas | NUV-MT Silicon Photomultiplier Array 2mm x 2mm Active Area 40um 2464Microcells 420nm 4-Pin SMD - Tape and Reel (Alt: AFBR-S4N22P014M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 400 |
|
$12.5120 / $14.7200 | Buy Now |
DISTI #
630-AFBR-S4N22P014M
|
Mouser Electronics | Photodiodes SiPM PCB 1x1 2mm 40um NUV-MT RoHS: Compliant | 1894 |
|
$14.4500 / $20.9700 | Buy Now |
DISTI #
AFBR-S4N22P014M
|
Avnet Americas | NUV-MT Silicon Photomultiplier Array 2mm x 2mm Active Area 40um 2464Microcells 420nm 4-Pin SMD - Tape and Reel (Alt: AFBR-S4N22P014M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days Container: Reel | 400 |
|
$12.5120 / $14.7200 | Buy Now |
DISTI #
AFBR-S4N22P014M
|
EBV Elektronik | NUV-MT Silicon Photomultiplier Array 2mm x 2mm Active Area 40um 2464Microcells 420nm 4-Pin SMD (Alt: AFBR-S4N22P014M) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | EBV - 0 |
|
Buy Now |