Part Details for AFCT-5760APZ-C by ATGBICS
Overview of AFCT-5760APZ-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AFCT-5760APZ-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-AFCT-5760APZ-C-ND
|
DigiKey | 100BASE-FX SFP 1310nm 2km Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
8349 In Stock |
|
$21.8000 / $25.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | AFCT-5760APZ Avago Broadcom? Compatible Transceiver SFP 100Base-FX (1310nm MMF 2km LC Ind Temp) | 3 |
|
RFQ |