There are no models available for this part yet.
Overview of AFD54-14-5PX-6116 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
6116LA55TDB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116SA55DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube | |
6116LA35DB | Renesas Electronics Corporation | 5.0V 2K x 8 Asynchronous Static RAM, CDIP15/Tube |
Price & Stock for AFD54-14-5PX-6116 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AFD54-14-5PX-6116
|
Avnet Americas | CONN 26482 CIRC PIN 5 POS CRMP ST JAM NUT - Bulk (Alt: AFD54-14-5PX-6116) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
571-AFD54-14-5PX6116
|
Mouser Electronics | Circular MIL Spec Connector AFD 5C 5#16 PIN RECP RoHS: Compliant | 0 |
|
$32.8700 / $35.4000 | Order Now |
CAD Models for AFD54-14-5PX-6116 by TE Connectivity
Part Data Attributes for AFD54-14-5PX-6116 by TE Connectivity
AFD54-14-5PX-6116
TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|
Want to compare parts?
-
AFD54-14-5PX-6116TE ConnectivityVS
-